
Cermet trimmer potentiometer, 200 Ohm resistance with 10% tolerance. Features 0.25W power dissipation, 300V voltage rating, and a 5-turn linear taper. Surface mountable with J-hook terminations, operating from -65°C to 150°C. Packaged in tape and reel, this RoHS compliant component offers a compact 4.8mm x 3.9mm x 3.5mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214W-1-201E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 3.9mm |
| Height | 3.5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-1-201E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
