
Sealed cermet trimmer potentiometer, 0.25W power rating, 50 Ohm resistance with 10% tolerance. Features a linear taper, 5-turn adjustment, and J-hook termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Bourns 3214W-1-500E technical specifications.
| Depth | 3.9mm |
| Height | 0.2inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-1-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.