The Trimpot 3214 Sealed Linear 10kR 10% 250mW Surface Mount is a surface mount variable resistor with a maximum power dissipation of 250mW and a resistance of 10kR. It has a linear taper and is available in a tape and reel packaging. The resistor is RoHS compliant and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring a high level of precision and reliability.
Sign in to ask questions about the Bourns 3214W-2-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3214W-2-103E technical specifications.
| Depth | 3.9mm |
| Height | 0.209inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-2-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
