The Bourns 3214W-2-104E is a 5-turn trimpot with a resistance of 100kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The device operates over a temperature range of -65°C to 150°C and is packaged in tape and reel quantities of 250. It is compliant with RoHS regulations and features a cermet resistor technology.
Sign in to ask questions about the Bourns 3214W-2-104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3214W-2-104E technical specifications.
| Height | 0.209inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-2-104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
