The Bourns 3214X-1-102E is a 5-turn trimpot with a resistance of 1kR and a tolerance of 10%. It is a cermet type resistor with a maximum power dissipation of 250mW and a maximum operating temperature of 150°C. The resistor is surface mountable and comes in a tape and reel packaging with 200 pieces per package. It is RoHS compliant and does not contain any radiation hardening features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214X-1-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.7mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214X-1-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.