
Sealed cermet trimmer potentiometer with 2kR resistance and 10% tolerance. Features a 4mm body length, surface mount termination with gull wing leads, and a linear taper. Rated for 0.25W power dissipation, operating between -65°C and 150°C, with 5 turns for precise adjustment. Packaged on tape and reel for automated assembly.
Bourns 3214X-1-202E technical specifications.
| Body Length | 4mm |
| Depth | 5.7mm |
| Height | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214X-1-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.