This 200V cermet variable resistor from Bourns features a resistance of 10kR with a tolerance of 20%. It has a maximum power dissipation of 125mW and is suitable for surface mount applications. The resistor operates within a temperature range of -65°C to 150°C and is packaged in a tape and reel format. It is RoHS compliant and does not contain any SVHC substances.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3223G-1-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.32mm |
| Height | 0.154inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223G-1-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
