The Bourns Trimpot 3223 Sealed Cermet resistor features a resistance of 20kR with a tolerance of 20%. It has a maximum power dissipation of 125mW and is designed for surface mount applications. The resistor is packaged in tape and reel format and is RoHS compliant. It operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Bourns 3223G-1-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3223G-1-203E technical specifications.
| Depth | 5.32mm |
| Height | 0.154inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223G-1-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
