
Surface mount cermet trimmer potentiometer, 500 Ohm resistance with 20% tolerance. Features 11 turns and a 1/4W power rating (125mW max dissipation). Operates across a wide temperature range from -65°C to 150°C with a 200V DC rated voltage. Termination is gull wing, packaged on tape and reel for automated assembly.
Bourns 3223G-1-501E technical specifications.
| Depth | 5.32mm |
| Height | 0.154inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223G-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
