10kR cermet trimmer resistor, 11 turns, 20% tolerance, 1/4W power rating. Features surface mount J-hook termination, 200V DC rated voltage, and operates from -65°C to 150°C. Maximum power dissipation is 125mW. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3223J-1-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.47mm |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223J-1-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
