
The Bourns Trimpot 3223 Sealed is a surface mount variable resistor with a resistance of 50 ohms and a tolerance of 20%. It has a maximum power dissipation of 125 milliwatts and operates over a temperature range of -65°C to 150°C. The resistor is packaged in tape and reel and is RoHS compliant.
Bourns 3223J-1-500E technical specifications.
| Depth | 4.47mm |
| Height | 0.154inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223J-1-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
