Surface mount cermet trimmer resistor with 10 Ohm resistance and 20% tolerance. Features a linear taper, 11 turns, and a maximum power dissipation of 125mW. Operates across a wide temperature range of -65°C to 150°C with a voltage rating of 300V DC. Tin contact plating and J-hook termination ensure reliable connections. Packaged in tape and reel for automated assembly.
Bourns 3223W-1-100E technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Height | 0.164inch |
| Lead Free | Contains Lead |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 300V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.