
Cermet trimmer potentiometer, 1kΩ resistance with 20% tolerance, rated for 0.125W power dissipation and 300V voltage. Features 11 turns, linear taper, and SMD/SMT termination for surface mounting. Operates across a -65°C to 150°C temperature range. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3223W-1-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Height | 4.16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 3.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
