
Sealed cermet trimmer potentiometer, 10kR resistance with 20% tolerance. Features 11 turns and a linear taper, rated for 125mW power dissipation and 500V DC. Surface mountable with J-hook termination, operating from -65°C to 150°C. Dimensions: 3.9mm length, 3.9mm width, 3.52mm depth, 0.164inch height. UL94 V-0 flammability rating.
Sign in to ask questions about the Bourns 3223W-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3223W-1-103 technical specifications.
| Depth | 3.52mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.164inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.