
Cermet trimmer potentiometer, 10kΩ resistance with 20% tolerance. Features 125mW power dissipation, 300V voltage rating, and 11 turns for precise adjustment. Operates across a wide temperature range from -65°C to 150°C. Surface mountable with J-hook terminations, packaged in tape and reel. RoHS compliant and lead-free.
Bourns 3223W-1-103E technical specifications.
| Depth | 3.52mm |
| Height | 4.16mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.