
Sealed trimmer potentiometer, 20 Ohm resistance with 20% tolerance. Features a cermet element and linear taper, rated for 300V maximum operating voltage and 200V DC rated voltage. Surface mountable with SMD/SMT termination, it operates across a temperature range of -65°C to 150°C and offers a maximum power dissipation of 125mW. Packaged in tape and reel, this component has 11 turns and a compact profile with dimensions of 3.9mm length, 3.52mm depth, and 0.164inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3223W-1-200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 3.52mm |
| Height | 0.164inch |
| Lead Free | Contains Lead |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| DC Rated Voltage | 200V |
| Weight | 283mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
