
Sealed cermet trimmer potentiometer, 200 Ohm resistance with 20% tolerance, featuring 11 turns and a linear taper. This surface mount component operates within a -65°C to 150°C temperature range, with a maximum power dissipation of 125mW and a voltage rating of 300V. Termination is J-Hook, and it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3223W-1-201E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 3.52mm |
| Lead Free | Contains Lead |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-201E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
