
SMD trimmer potentiometer featuring a 2kR resistance value with 20% tolerance and a linear taper. This cermet resistor offers 11 turns for precise adjustment and operates within a temperature range of -65°C to 150°C. With a maximum power dissipation of 125mW and a voltage rating of 300V, it is designed for surface mounting with J-hook terminations. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Bourns 3223W-1-202E technical specifications.
| Color | Natural |
| Depth | 3.52mm |
| Height | 0.164inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.01oz |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
