Sealed cermet trimmer potentiometer, 0.125W power rating, 20kR resistance with 20% tolerance. Features 11 turns and a linear taper, suitable for surface mount with J-hook terminations. Operates across a -65°C to 150°C temperature range with a 500V DC rating. UL94 V-0 flammability rating and RoHS compliant.
Bourns 3223W-1-203 technical specifications.
| Depth | 3.52mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.164inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.