Cermet trimmer potentiometer, 20kΩ resistance with 20% tolerance. Features 11 turns for precise adjustment, a 125mW power rating, and a 300V voltage rating. Surface mountable with J-hook terminations, operating from -65°C to 150°C. RoHS compliant, packaged in tape and reel.
Bourns 3223W-1-203E technical specifications.
| Depth | 3.52mm |
| Height | 4.16mm |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.