
Trimmer, Cermet, 0.125W, 2000000ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Bourns 3223W-1-205E technical specifications.
| Color | Natural |
| Height | 0.164inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| DC Rated Voltage | 200V |
| Weight | 283mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-205E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
