Multiturn cermet trimmer potentiometer, 50 kΩ resistance with 20% tolerance, designed for surface mount applications with J-hook terminations. Features a linear taper, 11 turns for precise adjustment, and a 300V voltage rating. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 125mW. This RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Bourns 3223W-1-503E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3223W-1-503E technical specifications.
| Color | Natural |
| Depth | 3.52mm |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-503E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
