
Sealed cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance. Features 0.25W power dissipation, 300V voltage rating, and 12 turns for precise adjustment. Surface mount design with gull wing termination, operating from -65°C to 150°C. HALOGEN FREE AND ROHS COMPLIANT, packaged on tape and reel.
Sign in to ask questions about the Bourns 3224G-1-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3224G-1-102E technical specifications.
| Depth | 6mm |
| Height | 0.154inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
