
The Trimpot 3224 Sealed is a 12-turn variable resistor with a resistance of 25kR and a tolerance of 10%. It is a cermet type resistor with a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is available in a tape and reel packaging with 500 units per package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Bourns 3224G-1-253E technical specifications.
| Depth | 6mm |
| Height | 0.154inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3224 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
