Cermet trimmer potentiometer, 100 ohm resistance with 10% tolerance. Features 0.25W power dissipation, 300V voltage rating, and 12 turns for precise adjustment. Surface mount design with J-hook termination, operating temperature range of -65°C to 150°C. Dimensions: 4.8mm (L) x 4.6mm (W) x 3.71mm (H). RoHS compliant and halogen-free.
Bourns 3224J-1-101E technical specifications.
| Depth | 5mm |
| Height | 3.71mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.