
The Bourns Trimpot 3224 Sealed Linear 25kR 10% SMD/SMT is a surface mount variable resistor with a linear taper and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C and is available in quantities of 500 per reel. The resistor is RoHS compliant and features a cermet construction with a resistance tolerance of 10%. It measures 0.19inch in length, 0.18inch in width, and 0.146inch in height, with a depth of 4.6mm.
Bourns 3224J-1-253E technical specifications.
| Depth | 4.6mm |
| Height | 0.146inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
