
Cermet trimmer potentiometer, 0.25W power dissipation, 500kΩ resistance with 10% tolerance. Features 12 turns, linear taper, and J-hook termination for surface mount applications. Operates across a wide temperature range from -65°C to 150°C with a 300V DC rating. This component is halogen-free and RoHS compliant.
Bourns 3224J-1-504E technical specifications.
| Depth | 5mm |
| Height | 0.146inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-504E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
