
Cermet trimmer potentiometer, 10 Ohm resistance, 10% tolerance, 0.25W power dissipation. Features 12 turns for precise adjustment, surface mount with J-hook termination, and a linear taper. Operates across a wide temperature range of -65°C to 150°C. Sealed Trimpot® series, Halogen Free and RoHS compliant. Dimensions: 3.9mm depth, 0.19 inch length, 0.139 inch width, 0.208 inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3224W-1-100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.9mm |
| Height | 0.208inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-1-100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
