
Cermet trimmer potentiometer with 100 Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 300V voltage rating, and 11 electrical turns. Surface mountable with J-hook termination, measuring 4.8mm L x 3.9mm D x 5.3mm H. Operates from -65°C to 150°C, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns 3224W-1-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3224W-1-101E technical specifications.
| Color | Natural |
| Depth | 3.9mm |
| Height | 5.3mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-1-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
