
This 10K surface mount trimmer potentiometer features a 10% tolerance and 12 turns. It is constructed with cermet technology and has a linear response. The device is designed for surface mount applications and has a shaft diameter of 1.5mm. The product measures 4.8mm in length, 3.9mm in depth, and 5.3mm in height, with a weight of 0.283g.
Sign in to ask questions about the Bourns 3224W-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3224W-1-103 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Shaft Diameter (mm) | 1.5 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 5.3 |
| Product Weight (g) | 0.283 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 12(Elec)Turns |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 3224W-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.