
Cermet trimmer potentiometer, 100k Ohm resistance with 10% tolerance, rated for 0.25W (250mW) power dissipation and 300V voltage. Features 12 electrical turns, linear taper, and a J-hook SMD termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C, packaged in tape and reel.
Bourns 3224W-1-104E technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 3.9mm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Manufacturer Series | 3224 |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.01oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-1-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
