Surface mount variable resistor with 2kR resistance and 10% tolerance. Features a cermet element, linear taper, and top adjustment with 12 turns. Rated for 0.25W power dissipation and operates within a -65°C to 150°C temperature range. Dimensions are 4.8mm length, 5.7mm depth, and 0.139 inches width. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3224X-1-202E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3224X-1-202E technical specifications.
| Depth | 5.7mm |
| Height | 0.2inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224X-1-202E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
