
The Bourns Trimpot 3224 Sealed is a surface mount variable resistor with a resistance of 25kR and a tolerance of 10%. It features a cermet technology and a gull wing termination. The component is designed to operate within a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. It is available in a tape and reel packaging with 200 pieces per package.
Bourns 3224X-1-253E technical specifications.
| Depth | 5.7mm |
| Height | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224X-1-253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
