
Surface mount cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features a linear taper, 0.25W power dissipation, and 12 turns for precise adjustment. Operates across a wide temperature range from -65°C to 150°C. Packaged in tape and reel for automated assembly.
Bourns 3224X-1-501E technical specifications.
| Depth | 5.7mm |
| Height | 0.2inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224X-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
