Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3250L-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.75mm |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 5% |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250L-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.