
The Bourns 3250L-FR6-500 is a wirewound resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for panel mount applications and features a resistance of 50R with a tolerance of 5%. The resistor weighs 0.06oz and is constructed with a wirewound design.
Bourns 3250L-FR6-500 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | 3250 |
| Termination | Wire |
| Tolerance | 5% |
| Weight | 0.06oz |
| RoHS | Not Compliant |
No datasheet is available for this part.