
The Bourns Trimpot 3250 Sealed Wirewound Resistor features a resistance of 100R with a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is designed for through hole and panel mount applications and is packaged in a rail or tube format with 50 units per package. It is RoHS compliant and has a weight of 0.06oz.
Bourns 3250W-1-101M technical specifications.
| Height | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.06oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250W-1-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
