
Wirewound trimmer resistor, 10k Ohm resistance with 5% tolerance, rated at 1W maximum power dissipation and 500V DC rated voltage. Features 25 electrical turns and a linear taper. Mounts via pin through-hole termination, suitable for PCB, panel, or chassis mounting. Operating temperature range from -65°C to 150°C. Dimensions are 12.7mm (length) x 5.59mm (depth) x 12.7mm (width).
Sign in to ask questions about the Bourns 3250W-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3250W-1-103 technical specifications.
| Color | Blue |
| Depth | 5.59mm |
| Height | 0.5inch |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250W-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
