
Wirewound trimmer potentiometer, 1W power rating, 2kΩ resistance with 5% tolerance. Features 25 turns for precise adjustment, linear taper, and pin terminations. Designed for chassis, panel, or PCB mounting with through-hole technology. Operates across a wide temperature range from -65°C to 150°C, with a DC rated voltage of 500V. This RoHS compliant component is housed in a 1/2 inch square package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3250W-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3250W-1-202 technical specifications.
| Color | Blue |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250W-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
