
Sealed wirewound trimmer potentiometer, 20kR resistance with 5% tolerance, rated for 1W maximum power dissipation and 500V DC. Features a linear taper, 25 turns for precise adjustment, and PC pin termination suitable for through-hole mounting on PCBs. Operating temperature range from -65°C to 150°C. Dimensions include 12.7mm length and width, 5.59mm depth, and 0.5inch height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3250W-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3250W-1-203 technical specifications.
| Color | Blue |
| Depth | 5.59mm |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250W-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.