
The Bourns Trimpot 3252 is a sealed, chassis mount, 25-turn variable resistor with a 10% tolerance and 100k ohm resistance. It has a maximum power dissipation of 750 milliwatts and operates between -65°C and 150°C. The resistor is packaged in a rail or tube format and features PC pins for termination. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252P-1-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252P-1-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.