Trimmer Resistors - Through Hole 500 OHMS 1/2IN SQ Sealed Wire Leads
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Not Compliant |