
The Bourns Trimpot 3252 Sealed is a 3-pin, chassis mount variable resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 750mW and a DC rated voltage of 500V. The resistor is made of cermet material with a resistance of 100R and a tolerance of 10%. It is available in a 1/2 inch rectangular package and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252W-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252W-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
