
Sealed cermet trimmer potentiometer with 100 Ohm resistance and 10% tolerance. Features 0.75W power dissipation, 25 turns for precise adjustment, and a linear taper. Operates across a -65°C to 150°C temperature range with a 500V DC rating. Designed for PC pin mounting with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252W-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 5.59mm |
| Height | 5.59mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252W-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
