
2k Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features 0.75W power dissipation, 25 turns for precise adjustment, and a sealed design for environmental protection. Operates across a wide temperature range from -65°C to 150°C with a 500V DC rating. Termination is via PC pin, suitable for through-hole mounting.
Sign in to ask questions about the Bourns 3252W-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3252W-1-202 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 5.59mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3252W-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
