2k Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features a 0.75W power rating and a DC rated voltage of 500V. Designed for through-hole mounting with PC pins and a sealed Trimpot® 3252 series construction. Operates across a wide temperature range from -65°C to 150°C. Tin, matte contact plating ensures reliable performance.
Sign in to ask questions about the Bourns 3252W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3252W-1-202LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 5.59mm |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.