Cermet trimmer potentiometer, 0.75W power rating, 20kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and a maximum operating temperature of 150°C. Designed for chassis or panel mounting with through-hole termination. RoHS compliant and sealed for enhanced durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252W-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 5.59mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252W-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.