
50kR Cermet trimmer resistor with 10% tolerance, rated for 0.75W (750mW) power dissipation and 500V DC. Features a linear taper, 25 turns, and PC pin termination for through-hole mounting. Operates across a wide temperature range from -65°C to 150°C. This sealed trimmer is RoHS compliant and constructed with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252W-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 5.59mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.84g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252W-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
