
The Bourns 3252X-1-501 is a sealed chassis mount variable resistor with 25 turns and a 10% tolerance. It has a maximum power dissipation of 750mW and is packaged in rail or tube form. Operating temperature range is -65°C to 150°C. The resistor is cermet type with a resistance of 500R and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3252X-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252X-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.