Bourns 3260H-1-102 technical specifications.
| Color | Blue |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.015oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3260H-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
